| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5747404-3 |
| Series: | AMPLIMITE Kit |
| Accessory Type: | Female Screwlocks |
| Screw Length: | 12.7 mm, .5 in |
| Thread Length: | .285 in, 7.23 mm |
| Package Quantity: | 1000 |
| GPL: | 250 |
| Packaging: | Bag |
| GPL Description: | Data and Devices |
| Product Code: | 4433 |
| Screw Hole Thread Size: | 4-40 UNC (Male), M3 (Female) |
| Connector Product Type: | Accessory |
| Screw Material: | Steel |
| Screw Finish: | Clear Chromate |
| Screw Plating: | Zinc |
| Screwlock Style: | Screwlock Only |
| Part Aliases: | 5747404-3 |
| SKU: | AMP5747404-3 |
5747404-3
Specifications
Detailed Description
Enhance the security and stability of your electronic connections with our Female Screwlocks. Designed for metric applications, these zinc-plated screwlocks provide a reliable fastening solution. With a screw length of .5 inches (12.7 mm) and a thread length of .285 inches (7.23 mm), they offer a perfect fit for your D-Sub and D-Ribbon connectors. Each package contains 1000 screwlocks, ensuring you have an ample supply for your projects. Manufactured from high-quality steel with a clear chromate finish and zinc plating, these screwlocks guarantee durability and corrosion resistance. Compliant with RoHS standards, you can trust in the sustainability and quality of our products. Ideal for use in various industrial and electronic applications, these Female Screwlocks are a crucial accessory in maintaining the integrity of your connections.

