5747460-3

Heilind Number:AMP5747460-3
Manufacturer:TE Connectivity
Manufacturer Number:5747460-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HD-20 RCPT 15P RA 590 THD INS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5747460-3
Amperage:6 A
Gender:Receptacle
Number of Contacts:15
Number of Rows:2
Mount Type:Board Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold Flash
Pitch:2.74 mm
Number of Positions:15
Profile:Standard
Packaging:Package
Shell Type:All Plastic
Standards Met:UL 94V-0
SKU:AMP5747460-3

Detailed Description

Enhance your connectivity with the HD-20 Receptacle, featuring a right-angle design for seamless integration. This 15-position connector, with UL 94V-0 compliance, ensures reliable performance in demanding environments. Crafted with precision, it boasts phosphor bronze contacts with gold flash plating, guaranteeing optimal conductivity. With a 2.74mm pitch and 2-row configuration, it's ideal for board mount applications. Its all-plastic shell and RoHS compliance make it a sustainable choice. Trust in its 6A amperage rating for efficient power transmission. Elevate your connectivity experience with this high-quality component.