| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5747460-5 |
| Amperage: | 6 A |
| Gender: | Receptacle |
| Number of Contacts: | 15 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold Flash |
| Pitch: | 2.74 mm |
| Number of Positions: | 15 |
| Profile: | Standard |
| Packaging: | Package |
| Shell Type: | All Plastic |
| Standards Met: | UL 94V-0 |
| SKU: | AMP5747460-5 |
5747460-5
Specifications
Detailed Description
Enhance connectivity with the HD-20 RCPT 15P RA 590 FFSCRLK receptacle, designed for optimal performance in electronic devices. This UL 94V-0 compliant component features a 15-contact configuration, organized in two rows for efficient data transfer. Crafted with high-quality phosphor bronze contacts plated in gold flash, it ensures reliable conductivity. With a pitch of 2.74mm and a standard profile, it offers seamless integration onto circuit boards. The all-plastic shell not only guarantees durability but also complies with RoHS standards, making it an environmentally friendly choice. Ideal for various applications, this receptacle facilitates smooth and secure connections in D-Sub and D-Ribbon setups. Upgrade your connectivity solutions with this essential component.

