5747461-5

Heilind Number:AMP5747461-5
Manufacturer:TE Connectivity
Manufacturer Number:5747461-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HD-20 RCPT 25P RA 590 FFSCRLK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5747461-5
Series:AMPLIMITE HD-20
Amperage:6 A
Gender:Receptacle
Number of Contacts:25
Number of Rows:2
Mount Type:Board Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold Flash
Pitch:2.74 mm
Number of Positions:25
Profile:Standard
Packaging:Package
Shell Type:All Plastic
Standards Met:UL 94V-0
SKU:AMP5747461-5

Detailed Description

Elevate your connectivity with the HD-20 RCPT 25P RA 590 FFSCRLK, a high-performance receptacle designed for seamless integration. Part of the AMPLIMITE HD-20 series, this connector meets UL 94V-0 standards for enhanced safety and reliability. With a contact material of Phosphor Bronze and gold flash plating, it ensures optimal signal transmission. Featuring 25 contacts in a 2-row configuration, it offers ample connectivity options. The board mount design and 2.74mm pitch make installation easy, while its all-plastic shell guarantees durability. With a current rating of 6A and RoHS compliance, it's the perfect choice for various industrial applications. Upgrade your setup with this premium connector and experience seamless performance.