| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5748677-5 |
| Series: | AMPLIMITE Kit |
| Accessory Type: | Backshell/Cable Clamp |
| Shell Size: | 5 |
| Package Quantity: | 1 |
| Clamp Type: | Two-Piece RFI/EMI Shield |
| Number of Positions: | 50 |
| GPL: | 252 |
| Shield Plating Material: | Nickel over Copper |
| Shield Plating Finish: | Bright |
| Packaging: | Kit |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Shielded: | Yes |
| GPL Description: | Data and Devices |
| Product Code: | 5884 |
| Screw Hole Thread Size: | 4-40 |
| ECCN: | EAR99 |
| Cable Exit Angle: | 180° |
| Cable Insulation Diameter: | .255 - .47 in, 6.48 - 11.94 mm |
| Grommets: | With |
| Cable Clamp Material: | Metal Plated Thermoplastic |
| Grommets Per Set: | 6 |
| Part Aliases: | 5748677-5 |
| Jackscrew Part Number: | 747784-3 |
| SKU: | AMP5748677-5 |
5748677-5
Specifications
Detailed Description
Enhance cable management with this plated plastic cable clamp kit in size 5, designed for secure and efficient organization. Featuring a two-piece RFI/EMI shield for optimal protection, it accommodates 50 positions with a durable nickel over copper plating finish. Suitable for a wide range of applications, this kit is RoHS compliant and ensures reliable performance in temperatures ranging from -55 to 85°C (-67 to 185°F). With six grommets included, it offers convenient installation and maintenance, making it an essential accessory for maintaining data and devices.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1658641-2 | ![]() |


