5749109-5

Heilind Number:AMP5749109-5
Manufacturer:TE Connectivity
Manufacturer Number:5749109-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

68 50SR CABLE PLUG SUB-ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5749109-5
Color:Black
Series:AMPLIMITE 0.50 Series
Amperage:1 A
Gender:Plug
Housing Material:Nylon, Polyester
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Material:Phosphor Bronze
Pitch:.05 in, 1.27 mm
Shell Plating:Tin over Copper
Mount Angle:None
Package Quantity:10
Cable Type:Round Jacketed Cable
Number of Positions:68
Housing Color:Black
GPL:022
Shell Material:Carbon Steel
Packaging:Tube
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold, Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness:30 µin
Shielded:No
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
Solid Wire Size:.05 - .1 mm², 30 - 28 AWG
PCB Retention Type:None
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:4638
Preloaded:Yes
Wire Size:.05 - .09 mm², 30 - 28 AWG
Detent:With
Connector System:Cable-to-Cable
Connector Product Type:Connector
Mating Connector Lock:Without
Ribbon Cable Centerline Spacing:.025 in, .64 mm
Max Insulation Diameter:.91 mm
Rails:Without
Termination Cover:Without
Accepts Wire Insulation Diameter:.029 - .036 in, .74 - .91 mm
Material Flammability Standard:UL 94V-0
Part Aliases:5749109-5
SKU:AMP5749109-5

Detailed Description

Experience reliable connectivity with the AMPLIMITE 0.50 Series D-Sub Connector. Featuring a durable construction with a housing made of nylon and polyester, this connector is designed for high-performance applications. With a black housing and a cable mount setup for easy installation, it offers versatility in usage. The two rows of 68 gold-plated contacts ensure secure signal transmission, making it ideal for data and device connectivity. Operating in a wide temperature range, from -55 to 105°C (-67 to 221°F), it is suitable for various environments. Its insulation displacement crimp termination method and tin over copper shell plating guarantee efficient conductivity. RoHS compliant and meeting UL 94V-0 flammability standards, this connector prioritizes safety and environmental responsibility. Whether for industrial or commercial use, the AMPLIMITE 0.50 Series D-Sub Connector is a reliable choice for your connectivity needs.