| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5749180-1 |
| Series: | Mini Circular DIN |
| Connector Type: | Header |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 6 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 105 °C |
| Body Orientation: | Right Angle |
| Pitch: | .26 in, 6.5 mm |
| Voltage: | 30 V AC |
| Contact Type: | Socket |
| Shape: | Circular |
| Package Quantity: | 37 |
| Contact Amperage: | .5 A |
| Number of Positions: | 6 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 016 |
| Shield Material: | Copper Alloy |
| Shield Plating Material: | Pre-Tin |
| Shield Plating Finish: | Bright |
| Tail Length: | .125 in, 3.18 mm |
| Packaging: | Box & Tube, Tube |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Panel Mount: | With |
| Shielded: | Yes |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 120 µin, 170 µin, 3.05 µm, 4.02 µm |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .11 in, 2.68 mm |
| PCB Retention Type: | Kinked Legs |
| Panel Mount Type: | Screw Nut |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 4264 |
| Contact Design: | Tuning Fork |
| Contact Layout: | Staggered |
| Contact Transmits: | Signal (Data) |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| PCB Contact Termination Area Plating Finish: | Matte |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Hold-Down |
| Length: | 14 mm, .55 in |
| Stacked: | No |
| VDE Tested: | No |
| ESD Protection: | Without |
| Height: | 13 mm, .51 in |
| Width: | 12.83 mm, .5 in |
| PCB Mounting Style: | Through Hole |
| Temperature Rating: | High |
| Connector Configuration: | Mini DIN |
| Front Panel Screw Down: | Without |
| Outer Shield Material: | Brass |
| Panel Ground Feature Type: | None |
| Panel Grounding: | With |
| PCB Tail Length: | .1 in, 3.18 mm |
| Grounding Clips: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5749180-1 |
| SKU: | AMP5749180-1 |
5749180-1
Specifications
Detailed Description
Introducing a Mini Circular DIN connector, featuring a 6-position right-angle receptacle with shield for secure connections. Designed for board mount installation, this connector is constructed with high-quality thermoplastic housing and copper alloy contacts plated in gold, ensuring reliable performance in signal transmission applications. With a maximum operating temperature of 105°C and CSA/UL standards compliance, it guarantees safety and durability. The compact circular shape, black housing color, and tube packaging make it suitable for various electronic devices. Whether in data and devices or wire-to-board connections, this connector offers precise mating alignment, contact termination on printed circuit boards, and a temperature rating suitable for high-performance environments. RoHS compliant and with a UL 94V-0 flammability standard, it meets stringent industry regulations. Experience seamless connectivity with this Mini DIN connector, an essential component in your electronic assembly projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 640456-9 | 09P MTA100 HDR ASSY F/L SQ STR | ![]() |
| TE Connectivity 9-146257-0 | 80 MODII HDR DRST B/A .100CL LF | ![]() |


