| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5749181-1 |
| Series: | Mini Circular DIN |
| Connector Type: | Header |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 4 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Body Orientation: | Right Angle |
| Pitch: | .26 in, 6.5 mm |
| Voltage: | 30 V AC |
| Contact Type: | Socket |
| Shape: | Circular |
| Package Quantity: | 40 |
| Contact Amperage: | .5 A |
| Number of Positions: | 4 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 016 |
| Shield Material: | Copper Alloy |
| Shield Plating Material: | Tin over Nickel |
| Shield Plating Finish: | Bright |
| Tail Length: | .125 in, 3.18 mm |
| Packaging: | Tube |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Panel Mount: | With |
| Shielded: | Yes |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 120 µin, 170 µin, 3.05 µm, 4.02 µm |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .11 in, 2.68 mm |
| PCB Retention Type: | Kinked Legs |
| Panel Mount Type: | Screw Nut |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 4264 |
| Contact Design: | Tuning Fork |
| Contact Layout: | Staggered |
| Contact Transmits: | Signal (Data) |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| PCB Contact Termination Area Plating Finish: | Matte |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Hold-Down |
| Length: | 14 mm, .55 in |
| Stacked: | No |
| VDE Tested: | No |
| ESD Protection: | Without |
| Height: | 13 mm, .51 in |
| Width: | 12.83 mm, .5 in |
| PCB Mounting Style: | Through Hole |
| Temperature Rating: | High |
| Connector Configuration: | Mini DIN |
| Front Panel Screw Down: | Without |
| Outer Shield Material: | Brass |
| Panel Ground Feature Type: | None |
| Panel Grounding: | With |
| PCB Tail Length: | .1 in, 3.18 mm |
| Grounding Clips: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5749181-1 |
| SKU: | AMP5749181-1 |
5749181-1
Specifications
Detailed Description
Experience high-quality connectivity with our Mini Circular DIN 4-position right-angle receptacle connector. Designed for board mount applications, this connector features a durable thermoplastic housing and gold-plated copper alloy contacts, ensuring reliable performance in signal transmission. With a compact pitch of 6.5mm, it offers efficient PCB integration. Its UL 94V-0 flammability rating and wide operating temperature range make it suitable for various environments. The shielded design, along with tin over nickel plating on the shield, provides enhanced protection against interference. Featuring a tube packaging and a quantity of 40, it is convenient for bulk installations. RoHS compliant and designed for high-temperature environments, this connector is ideal for data and device applications requiring a secure and durable connection.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2025 | PCN-25-234105 - Assembly location change. Assembly location change. Following Part Numbers will be transferred from TE Outside Vendor to other TE Outside Vendor. Only assembly process will be transferred. All components and that tooling is made in TE in house. After assembly process in outside vendor, The product will return back to TE plant and we inspect it with our procedure. | Download | |||
| 01/01/2018 | E-17-010563 - Product Improvement. Add manufacturing location(Qingdao Haitai). | Download | |||

