5749192-1

Heilind Number:AMP5749192-1
Manufacturer:TE Connectivity
Manufacturer Number:5749192-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

40 50SR KIT,ST,UK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5749192-1
Accessory Type:Backshell Kit
Mount Type:Cable Mount (Free-Hanging)
Clamp Type:Single or Dual Cable Entry
Contact Amperage:1 A
Number of Positions:40
GPL:022
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Shielded:No
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:4621
Connector System:Cable-to-Cable
ECCN:EAR99
Part Aliases:5749192-1
SKU:AMP5749192-1

Detailed Description

Enhance your cable connections with our Backshell Kit, designed for secure mounting in any application. This kit features a Cable Mount (Free-Hanging) design with options for Single or Dual Cable Entry, ensuring flexibility in installation. With 40 positions available, it's ideal for accommodating a variety of signal connections. Operating in extreme temperatures ranging from -55 to 105°C (-67 to 221°F), it guarantees reliable performance in any environment. Perfect for data and device applications, this kit is essential for maintaining seamless connectivity. RoHS compliant and ECCN EAR99, it meets industry standards for sustainability and export control. Upgrade your cable-to-cable connections with this high-quality accessory.