| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5749231-1 |
| Series: | Mini Circular DIN |
| Connector Type: | Header |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 6 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Body Orientation: | Right Angle |
| Pitch: | .26 in, 6.5 mm |
| Voltage: | 30 V AC |
| Contact Type: | Socket |
| Shape: | Circular |
| Package Quantity: | 37 |
| Contact Amperage: | .5 A |
| Number of Positions: | 6 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 016 |
| Shield Material: | Copper Alloy |
| Shield Plating Material: | Tin over Nickel |
| Shield Plating Finish: | Bright |
| Tail Length: | .125 in, 3.18 mm |
| Packaging: | Tube |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold Flash |
| Panel Mount: | With |
| Shielded: | Yes |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 120 µin, 170 µin, 3.05 µm, 4.02 µm |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .11 in, 2.68 mm |
| PCB Retention Type: | Kinked Legs |
| Panel Mount Type: | Screw Nut |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 4264 |
| Contact Design: | Tuning Fork |
| Contact Layout: | Staggered |
| Contact Transmits: | Signal (Data) |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| PCB Contact Termination Area Plating Finish: | Matte |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Hold-Down |
| Length: | 14 mm, .55 in |
| Stacked: | No |
| VDE Tested: | No |
| ESD Protection: | Without |
| Height: | 13 mm, .51 in |
| Width: | 12.83 mm, .5 in |
| PCB Mounting Style: | Through Hole |
| Temperature Rating: | High |
| Connector Configuration: | Mini DIN |
| Front Panel Screw Down: | Without |
| Outer Shield Material: | Brass |
| Panel Ground Feature Type: | None |
| Panel Grounding: | With |
| PCB Tail Length: | .1 in, 3.18 mm |
| Grounding Clips: | Without |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5749231-1 |
| SKU: | AMP5749231-1 |
5749231-1
Specifications
Detailed Description
Enhance your connectivity with our Mini Circular DIN 6 pos R/A Shield connector. Designed for board mounting, this header features a right-angle body orientation and a durable thermoplastic housing in sleek black. With UL and CSA standards met, you can trust in its quality for your signal circuit applications. The contact design includes Tuning Fork sockets plated with gold flash for optimal signal transmission. Its compact circular shape and shielded construction ensure reliable performance, even in demanding environments. Operating within a wide temperature range, from -55 to 105 °C, this connector is suitable for high-temperature applications. With a pitch of 6.5 mm, it offers secure connections for your data and devices. RoHS compliant and featuring ESD protection, it meets stringent environmental and safety standards. Upgrade your connectivity solutions with this versatile and high-performance connector.

