| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5749232-1 |
| Series: | Mini Circular DIN |
| Connector Type: | Header |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 8 |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 105 °C |
| Body Orientation: | Right Angle |
| Pitch: | .26 in, 6.5 mm |
| Voltage: | 30 V AC |
| Contact Type: | Socket |
| Shape: | Circular |
| Contact Amperage: | .5 A |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Shield Material: | Copper Alloy |
| Shield Plating Material: | Tin |
| Shield Plating Finish: | Bright |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold Flash |
| Panel Mount: | With |
| Shielded: | Yes |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 120 µin, 170 µin, 3.05 µm, 4.02 µm |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .11 in, 2.68 mm |
| PCB Retention Type: | Kinked Legs |
| Panel Mount Type: | Screw Nut |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Contact Design: | Tuning Fork |
| Contact Layout: | Staggered |
| Contact Transmits: | Signal (Data) |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| PCB Contact Termination Area Plating Finish: | Matte |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Hold-Down |
| Length: | 12.84 mm, .51 in |
| Stacked: | No |
| VDE Tested: | No |
| ESD Protection: | Without |
| Height: | 13 mm, .51 in |
| Width: | 14 mm, .55 in |
| PCB Mounting Style: | Through Hole |
| Temperature Rating: | High |
| Connector Configuration: | Mini DIN |
| Front Panel Screw Down: | Without |
| Outer Shield Material: | Brass |
| Panel Ground Feature Type: | None |
| Panel Grounding: | Without |
| PCB Tail Length: | .1 in, 3.18 mm |
| Grounding Clips: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5749232-1 |
| SKU: | AMP5749232-1 |
5749232-1
Specifications
Detailed Description
Introducing the Mini Circular DIN 8-Position Right Angle Receptacle Connector, a high-quality component designed for board mount applications. With its compact and durable thermoplastic housing in sleek black, this connector offers reliable performance in a wide operating temperature range from -55 to 105 °C. Featuring shielded construction with copper alloy and tin plating, it ensures signal integrity and protection. The connector's 8 contact sockets, made of phosphor bronze with gold flash plating, are ideal for signal transmission in data and device applications. With UL 94V-0 flammability standard compliance and RoHS certification, this connector guarantees safety and environmental responsibility. Suitable for wire-to-board connections, it is perfect for use in various electronic systems. Its unique features, such as kinked legs for PCB retention and a screw nut panel mount, ensure easy and secure installation. Upgrade your connectivity solutions with this high-performance Mini DIN Connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/01/2018 | E-17-010563 - Product Improvement. Add manufacturing location(Qingdao Haitai). | Download | |||

