| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5749263-1 |
| Series: | Mini Circular DIN |
| Connector Type: | Header |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 4 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Maximum Operating Temperature: | 105 °C |
| Body Orientation: | Right Angle |
| Pitch: | .26 in, 6.5 mm |
| Voltage: | 30 V AC |
| Contact Type: | Socket |
| Shape: | Circular |
| Package Quantity: | 37 |
| Contact Amperage: | .5 A |
| Number of Positions: | 4 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 016 |
| Shield Material: | Copper Alloy |
| Shield Plating Material: | Tin |
| Shield Plating Finish: | Bright |
| Tail Length: | .125 in, 3.18 mm |
| Packaging: | Tube |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold Flash |
| Panel Mount: | With |
| Shielded: | Yes |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 120 µin, 170 µin, 3.05 µm, 4.02 µm |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .11 in, 2.68 mm |
| PCB Retention Type: | Hold-Down Post |
| Panel Mount Type: | Screw Nut |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 4264 |
| Contact Design: | Tuning Fork |
| Contact Layout: | Staggered |
| Contact Transmits: | Signal (Data) |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| PCB Contact Termination Area Plating Finish: | Matte |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Hold-Down |
| Length: | 12.83 mm, .51 in |
| Stacked: | No |
| VDE Tested: | No |
| ESD Protection: | Without |
| Height: | 16.51 mm, .65 in |
| Width: | 14 mm, .55 in |
| PCB Mounting Style: | Through Hole |
| Temperature Rating: | High |
| Connector Configuration: | Mini DIN |
| Front Panel Screw Down: | Without |
| Outer Shield Material: | Brass |
| Panel Ground Feature Type: | None |
| Panel Grounding: | Without |
| PCB Tail Length: | .1 in, 3.18 mm |
| Grounding Clips: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5749263-1 |
| SKU: | AMP5749263-1 |
5749263-1
Specifications
Detailed Description
Discover our Mini Circular DIN Connector, featuring a right-angle, shielded receptacle design with four positions for seamless signal transmission. Crafted from durable thermoplastic housing, this connector ensures reliable performance in various settings. With CSA and UL standards compliance, it guarantees safety and quality. The contact sockets, made of copper alloy with gold flash plating, support efficient data transmission. Operating at temperatures ranging from -55 to 105 °C, it is suitable for high-demand environments. Suitable for wire-to-board applications, this connector is a versatile solution for your connectivity needs. The black housing color and compact size make it visually appealing and easy to integrate. RoHS compliant and designed with environmental consciousness, it is an excellent choice for sustainable projects. Elevate your connectivity setup with this high-performance Mini Circular DIN Connector.

