5749621-1

Heilind Number:AMP5749621-1
Manufacturer:TE Connectivity
Manufacturer Number:5749621-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

20 50S CABLE PLUG CONN/COV KIT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5749621-1
Color:Black
Series:AMPLIMITE 0.50 Series
Amperage:1 A
Gender:Plug
Housing Material:Thermoplastic
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Material:Phosphor Bronze
Pitch:.05 in, 1.27 mm
Shell Plating:Tin over Copper
Mount Angle:None
Package Quantity:25
Cover Material:Thermoplastic
Cable Type:Round Jacketed Cable
Number of Positions:20
Housing Color:Black
GPL:022
Shell Material:Steel
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold, Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
Shielded:Yes
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
Solid Wire Size:.05 - .1 mm², 30 - 28 AWG
PCB Retention Type:None
Sealable:No
Mating Connector Lock Type:Latch Blocks
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:4620
Preloaded:Yes
Wire Size:.05 - .09 mm², 30 - 28 AWG
Detent:With
Connector System:Cable-to-Board, Cable-to-Cable
Connector Product Type:Connector
Mating Connector Lock:Without
Plug Shell Material:Steel
Plug Shell Plating:Tin-Nickel Alloy
Ribbon Cable Centerline Spacing:.025 in
Max Insulation Diameter:.91 mm
Rails:Without
Termination Cover:Without
Termination Cover Method:Unassembled
Termination Cover Type:Standard
Cover Flammability Standard:UL 94V-0
Accepts Wire Insulation Diameter:.029 - .036 in, .74 - .91 mm
Material Flammability Standard:UL 94V-0
Part Aliases:5749621-1
SKU:AMP5749621-1

Detailed Description

Easily connect your devices with this durable and reliable Amplimite 0.50 Series connector. Featuring a black housing and thermoplastic construction, it ensures secure cable mounting with insulation displacement crimp termination. This plug connector, designed for signal circuit applications, offers a high amperage of 1A. With gold-plated contacts and shielded housing, it guarantees optimal signal transmission. Operating in a wide temperature range from -55 to 105°C, it is suitable for various environments. The package includes 25 connectors, making it ideal for professional use. RoHS compliant and UL 94V-0 rated for safety, this connector is a perfect choice for your connectivity needs.