5749721-3

Heilind Number:AMP5749721-3
Manufacturer:TE Connectivity
Manufacturer Number:5749721-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

28 50SR VERT RCPT ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5749721-3
Series:AMPLIMITE 0.50 Series
Amperage:1 A
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:28
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold, Gold Flash over Palladium Nickel
Pitch:1.27 mm
Terminal Type:Solder
Number of Positions:28
Profile:Standard
Mating Retention Type:Latch
Packaging:Tube
Shell Type:Full Metal Shell
Standards Met:UL 94V-0
SKU:AMP5749721-3

Detailed Description

The AMPLIMITE 0.50 Series offers reliable connectivity with this board mount receptacle, featuring 28 gold-plated contacts for efficient signal transfer. UL 94V-0 compliant housing ensures safety, while the thermoplastic construction provides durability. With a pitch of 1.27mm and through-hole solder termination, it guarantees secure attachment to the PCB. The full metal shell and latch mating retention type add to its robust design, making it ideal for various industrial applications. RoHS compliant, this connector upholds environmental standards without compromising performance. Elevate your connectivity solutions with the AMPLIMITE 0.50 Series receptacle.