| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5750477-1 |
| Series: | Circular DIN |
| Amperage: | 7.5 A |
| Connector Type: | Header |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 5 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 105 °C |
| Body Orientation: | Right Angle |
| Pitch: | .1 in, 2.49 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Strain Relief: | Strain Relief Included |
| Shape: | Circular |
| Package Quantity: | 180 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 7.5 A |
| Number of Positions: | 5 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 348 |
| Shield Material: | Brass |
| Shield Plating Material: | Nickel |
| Tail Length: | .14 in, 3.56 mm |
| Packaging: | Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| Panel Mount: | Without |
| Shielded: | Yes |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| PCB Thickness (Recommended): | 2.36 mm |
| PCB Retention Type: | Kinked Legs |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 4905 |
| Contact Design: | Tuning Fork |
| Contact Layout: | Staggered |
| Contact Transmits: | Power, Signal (Data), Signal/Power |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 3507 |
| UL Agency Certification: | E28476 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Connector Contact Load Condition: | Selectively Loaded |
| Mating Retention: | Without |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Solder Tail Layout |
| Length: | 15.75 mm, .62 in |
| Stacked: | No |
| VDE Tested: | No |
| ESD Protection: | Without |
| Height: | 20.83 mm, .824 in |
| Width: | 21.84 mm, .86 in |
| PCB Mounting Style: | Through Hole - Solder |
| Hot Pluggable: | No |
| Connector Configuration: | Circular DIN |
| Reverse Gender: | No |
| Shield Plating Thickness: | 1.27 µm, 50 µin |
| Shield Underplate Material: | Nickel |
| Shield Underplate Thickness: | 1.27 µm, 50 µin |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5750477-1 |
| SKU: | AMP5750477-1 |
5750477-1
Specifications
Detailed Description
This Circular DIN connector features a black nylon housing with a right-angle orientation, ideal for board mounting applications. With a 5-contact socket configuration and a 7.5A amperage rating, it offers reliable power and signal transmission in a compact form. The brass contacts with tin plating ensure durability and efficient conductivity. CSA and UL standards compliance guarantee safety and quality. Suitable for use in a wide temperature range, from -55°C to 105°C, this connector is perfect for various industrial and electronic applications. The strain relief feature and included kinked legs provide secure PCB retention, while the keyed mating alignment ensures proper connection. With RoHS compliance and UL 94V-0 flammability rating, it meets strict environmental and safety regulations. Ideal for wire-to-board connections, this connector is a reliable solution for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5520842-1 | ![]() |


