| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5750752-1 |
| Color: | Black |
| Series: | AMPLIMITE 0.50 Series |
| Accessory Type: | Backshell Kit |
| Number of Contacts: | 68 |
| Package Quantity: | 1 |
| Number of Positions: | 68 |
| GPL: | 022 |
| Packaging: | Package |
| Shielded: | Yes |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4642 |
| Screw Hole Thread Size: | 2-56 |
| ECCN: | EAR99 |
| Cable Insulation Diameter: | 13.97 mm, .55 in |
| Backshell Material: | Zinc |
| Boot Material: | PVC |
| Staple Material: | Carbon Steel |
| Staple Plating Material: | Tin over Nickel |
| Part Aliases: | 5750752-1 |
| SKU: | AMP5750752-1 |
5750752-1
Specifications
Detailed Description
Enhance your connectivity solutions with the AMPLIMITE 0.50 Series Backshell Kit in sleek black. This essential accessory, perfect for Data and Devices applications, offers durable construction with a zinc backshell and PVC boot. With 68 shielded contacts terminated to wire and cable, it ensures reliable performance. The tin-plated carbon steel staples and 2-56 screw hole thread size guarantee secure installation. RoHS compliant, this kit prioritizes environmental responsibility without compromising on quality. Elevate your D-Sub and D-Ribbon connector setup with this essential component, designed for convenience and longevity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480707-0 | 09P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-794611-1 | MICRO MNL RPT CNT,LS PC,15AU,L | ![]() |
| TE Connectivity 104257-4 | 05 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 1658661-1 | KIT,HDP-20,ENCLSUR,PLUG,SIZE 5 | ![]() |
| TE Connectivity 1658672-1 | HDP-22,PLUG,SIZE 3,44 POSN | ![]() |
| TE Connectivity 172169-1 | 9 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 211767-1 | 17-9 CPC RECEPT | ![]() |
| TE Connectivity 213427-1 | RECPT HSG,3PWR,12 SGNL,METRI | ![]() |
| TE Connectivity 3-747579-2 | SHLDNG FERRULE, PLTD, BULK PKG | ![]() |
| TE Connectivity 34120 | TERMINAL,SOLIS R 16-14 6 | ![]() |
| TE Connectivity 51864-2 | TERMINAL,PIDG R 16-14 10 | ![]() |
| TE Connectivity 5745173-2 | CABLE CLAMP KIT,SZ 3 | ![]() |
| TE Connectivity 5745175-4 | CABLE CLAMP KIT,SZ 5 | ![]() |
| TE Connectivity 5748526-1 | KIT,PLUG,9P,HDP-20,SHLD HDWRE | ![]() |
| TE Connectivity 745508-8 | FERRULE SPLIT RING, HD | ![]() |
| TE Connectivity 770252-1 | UMNL II PIN PTPBR LP 24-18 | ![]() |
| TE Connectivity 770253-3 | UMNL II SOK PTPPHBZ LP 24-18 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2021 | P-21-020809 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. | Download | |||


