| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5750913-2 |
| Color: | Black |
| Series: | AMPLIMITE 0.50 Series |
| Amperage: | 1 A |
| Gender: | Plug |
| Housing Material: | Polyester |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold Flash over Palladium Nickel |
| Pitch: | .05 in, 1.27 mm |
| Shell Plating: | Tin over Copper |
| Terminal Type: | IDC |
| Mount Angle: | None |
| Cover Material: | Polyester |
| Cable Type: | Round Jacketed Cable |
| Number of Positions: | 26 |
| Housing Color: | Black |
| Shell Material: | Carbon Steel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold, Gold Flash over Palladium Nickel |
| Contact Mating Area Plating Thickness: | 30 µin |
| Panel Mount: | Without |
| Shielded: | Yes |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Solid Wire Size: | .05 - .1 mm², 30 - 28 AWG |
| PCB Retention Type: | None |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Preloaded: | Yes |
| Wire Size: | .05 - .09 mm², 30 - 28 AWG |
| Detent: | With |
| Connector System: | Cable-to-Board, Cable-to-Cable |
| Connector Product Type: | Connector |
| Mating Connector Lock: | Without |
| Plug Shell Material: | Steel |
| Plug Shell Plating: | Tin-Nickel Alloy |
| Ribbon Cable Centerline Spacing: | .025 in |
| Max Insulation Diameter: | .91 mm |
| Rails: | Without |
| Termination Cover: | Without |
| Termination Cover Method: | Unassembled |
| Termination Cover Type: | Wire Lacing |
| Cover Flammability Standard: | UL 94V-0 |
| Accepts Wire Insulation Diameter: | .032 - .036 in, .81 - .91 mm |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5750913-2 |
| SKU: | AMP5750913-2 |
5750913-2
Specifications
Detailed Description
Experience seamless connectivity with our AMPLIMITE 0.50 Series D-Sub Connector Kit, designed for high-performance signal transmission. Featuring a durable polyester housing in sleek black, this kit includes everything you need for cable-to-cable or cable-to-board connections. With 26 gold-plated contacts and UL 94V-0 compliance, it ensures reliable and safe operation in various environments. The insulation displacement crimp termination method offers easy installation, while the kit's rugged construction, with steel and carbon components, guarantees long-lasting durability. Whether for data or device applications, this connector kit is a versatile and essential solution for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-747579-2 | SHLDNG FERRULE, PLTD, BULK PKG | ![]() |
| TE Connectivity 5749609-1 | 26 50SR CABLE KIT-BULK PCKG | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/20/2026 | PCN-25-265207 - Material Change. Please be aware of an upcoming shell finish change to the listed part numbers. Before: 0.25 micrometer [.000010] MIN TIN-NICKEL over 3.81 micrometer [.000150] MIN Nickel over 2.54 micrometer [.000100] Min copper. After: 2.54 micrometer [.000100] MIN Bright tin over 1.27 micrometer [.000050] MIN Nickel over 1.27 MIN micrometer [.000050] copper. | Download | |||


