| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5767006-3 |
| Amperage: | 11.5 A |
| Housing Material: | Matte |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Overall Width: | 5.2832 ;5.2832 mm |
| Overall Length: | 1.9999 ;50.8 mm |
| Pitch: | .025 in, .64 mm |
| Voltage: | 30 V AC, 3 V DC |
| Contact Type: | Pin |
| Impedance: | 114 Ω |
| Package Quantity: | 10 |
| Contact Amperage: | 11.5 A |
| Number of Positions: | 114 |
| Data Rate: | 10 Gb/s |
| Housing Color: | Black |
| Mount Orientation: | Straddle Mount |
| Insulation Resistance: | 2 MΩ |
| GPL: | 481 |
| Mating Entry Location: | Top |
| Packaging: | Box & Tube, Tube |
| Operating Temperature Range: | -67 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .251 in, 6.375 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarized |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 2438 |
| Number of Columns: | 57 |
| Number of Power Positions: | 3 |
| Number of Signal Positions: | 114 |
| Contact Layout: | Inline |
| Connector Length: | 2 in, 50.8 mm |
| Connector System: | Board to Board |
| CSA Agency Certification: | 1195944 |
| UL Agency Certification: | E28476 |
| Stackable: | No |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 500 V AC |
| Board to Board Configuration: | Mezzanine, Right Angle |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Dual Beam |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | .208 in, 5.2832 mm |
| Mating Retention: | Without |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Termination Post Tail Length: | .139 in, 1.52 mm |
| Differential Signaling: | Yes |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 150 – 250 µin, 3.81 - 6.35 µm |
| Contact Mating Area Length: | .037 in, .942 mm |
| Standards Met: | CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5767006-3 |
| SKU: | AMP5767006-3 |
5767006-3
Specifications
Detailed Description
This MICT,R/APLUG is a versatile connector designed for high-performance signal applications. With a pitch of .64mm (.025 in) and impedance of 114 Ω, it meets CSA standards for reliable connectivity. Featuring a dual beam contact shape with gold plating, it ensures efficient data transmission at up to 10 Gb/s. The matte housing and black color provide durability and a sleek look, while the surface mount termination method allows for easy installation on PCBs. With an amperage rating of 11.5 A and a voltage tolerance of 30 V AC, 3 V DC, it offers robust power delivery. The connector's compact design, measuring 50.8 mm (2 in) in length and 5.2832 mm (.208 in) in width, makes it suitable for various board-to-board configurations, including right-angle and mezzanine setups. Offering RoHS compliance and UL 94V-0 flammability rating, it ensures safety and environmental responsibility in electronic assemblies. Whether for industrial machinery or consumer electronics, this connector is a reliable choice for high-speed data transfer.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-5767115-0 | ![]() | |
| TE Connectivity 5767044-3 | ![]() | |
| TE Connectivity 5767061-3 | ![]() | |
| TE Connectivity 5767143-3 | ![]() |


