5767006-4

Heilind Number:AMP5767006-4
Manufacturer:TE Connectivity
Manufacturer Number:5767006-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MICT,R/APLUG,152,ASY,.025,.062

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5767006-4
Amperage:11.5 A
Housing Material:Matte
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Copper Alloy
Contact Plating:Gold
Overall Width:5.2832 ;5.2832 mm
Overall Length:63.45 ;63.45 mm
Pitch:.025 in, .64 mm
Voltage:30 V AC
Contact Type:Pin
Row Spacing:.228 in, 5.79 mm
Impedance:50 Ω
Contact Amperage:11.5 A
Number of Positions:152
Data Rate:10 Gb/s
Housing Color:Black
Mount Orientation:Straddle Mount
Insulation Resistance:2 MΩ
Mating Entry Location:Top
Operating Temperature Range:-67 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
PCB Retention:With
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):2.36 mm, .8 in
Connector Height:.251 in, 6.375 mm
Sealable:No
Ground Component Type:Ground Bus
Mating Alignment:Without
Connector and Contact Terminate To:Printed Circuit Board
Number of Columns:76
Number of Power Positions:4
Number of Signal Positions:152
Contact Layout:Inline
Connector Length:2.498 in, 63.45 mm
Connector System:Board to Board
Stackable:No
Dielectric Withstanding Voltage:500 V AC
Board to Board Configuration:Mezzanine, Right Angle
Contact Mating Area Plating Finish:Matte
Contact Shape:Dual Beam
PCB Contact Termination Area Plating Finish:Matte
Connector Width:.208 in, 5.2832 mm
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Termination Post Tail Length:.139 in, 1.52 mm
Differential Signaling:Yes
Header Type:Header Only
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:150 – 250 µin, 3.81 - 6.35 µm
Contact Mating Area Length:.037 in, .942 mm
Standards Met:CSA
Material Flammability Standard:UL 94V-0
Part Aliases:5767006-4
SKU:AMP5767006-4

Detailed Description

Enhance your signal connections with this meticulously designed MICT board-to-board connector. Featuring a durable matte housing and gold-plated copper alloy contacts, it ensures reliable performance in any application. With a high amperage rating of 11.5 A, this connector is suitable for power and data transmission. Its compact design, with 152 positions in a 2-row layout, offers high density connectivity. Meeting CSA and UL standards, it guarantees safety and quality. Ideal for signal circuits, it has a data rate of 10 Gb/s and impedance of 50 Ω. The surface mount termination method and right-angle board-to-board configuration make installation easy. With a wide operating temperature range of -67 to 257 °F, it is versatile for various environments. RoHS compliant and ECCN certified, it adheres to international regulations. Whether for industrial or electronic applications, this connector ensures seamless connectivity and performance.