| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5767032-4 |
| Housing Material: | Matte |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .025 in, .64 mm |
| Voltage: | 30 V AC |
| Contact Type: | Pin |
| Impedance: | 152 Ω |
| Contact Amperage: | 11.5 A |
| Number of Positions: | 152 |
| Data Rate: | 10 Gb/s |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| Mating Entry Location: | Top |
| Operating Temperature Range: | -67 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 29.921 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | 19.812 mm, .78 in |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarized |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Number of Columns: | 76 |
| Number of Power Positions: | 4 |
| Number of Signal Positions: | 152 |
| Contact Layout: | Inline |
| Connector Length: | 2.498 in, 63.45 mm |
| Connector System: | Board to Board |
| Stackable: | Yes |
| Dielectric Withstanding Voltage: | 500 V AC |
| Board to Board Configuration: | Mezzanine |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Dual Beam |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | .32 in, 8.128 mm |
| Mating Retention: | Without |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Differential Signaling: | Yes |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | 1.143 in, 20 mm, 29 mm, .785 in |
| PCB Contact Termination Area Plating Thickness: | 150 µin, 3.81 - 6.35 µm |
| Contact Mating Area Length: | .064 in, 1.625 mm |
| Standards Met: | CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5767032-4 |
| SKU: | AMP5767032-4 |
5767032-4
Specifications
Detailed Description
Enhance connectivity with our meticulously crafted MICT 788PLUG, a vital component in your circuitry. Designed for optimal performance, this assembly features 152 inline pin contacts with a pitch of .64 mm (.025 in), ensuring seamless signal transmission at a blazing data rate of 10 Gb/s. Crafted with precision, the housing, matte in finish, guarantees durability while meeting stringent standards of CSA and UL 94V-0 for material flammability. Operating within a wide temperature range of -67 to 257 °F, this board-to-board connector is ideal for signal applications, with 4 power positions and 152 signal positions accommodating diverse circuit requirements. The contact layout, housing color, and mounting orientation in black, along with gold plating for superior conductivity, make it a reliable choice for your electronic setups. Trust in its compliance with relevant agency certifications, including CSA and UL, for quality assurance. Elevate your connectivity solutions with this essential component, offering stackable options for versatile usage in various electronic systems.

