5767039-3

Heilind Number:AMP5767039-3
Manufacturer:TE Connectivity
Manufacturer Number:5767039-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MICTOR,RA PLUG,114,.093PCB,ASY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5767039-3
Amperage:11.5 A
Housing Material:Matte
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Copper Alloy
Contact Plating:Gold
Overall Width:5.2832 ;5.2832 mm
Overall Length:1.9999 ;50.8 mm
Pitch:.025 in, .64 mm
Voltage:30 V AC, 3 V DC
Contact Type:Tab
Impedance:114 Ω
Package Quantity:10
Contact Amperage:11.5 A
Number of Positions:114
Data Rate:10 Gb/s
Housing Color:Black
Mount Orientation:Straddle Mount
Insulation Resistance:2 MΩ
GPL:481
Mating Entry Location:Top
Packaging:Box & Tube, Tube
Operating Temperature Range:-67 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:5 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Connector Height:.251 in, 6.375 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarized
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:2438
Number of Columns:57
Number of Power Positions:3
Number of Signal Positions:114
Contact Layout:Inline
Connector Length:2 in, 50.8 mm
Connector System:Board to Board
CSA Agency Certification:1195944
UL Agency Certification:E28476
Stackable:No
ECCN:EAR99
Dielectric Withstanding Voltage:500 V AC
Board to Board Configuration:Mezzanine, Right Angle
Contact Mating Area Plating Finish:Matte
Contact Shape:Dual Beam
PCB Contact Termination Area Plating Finish:Matte
Connector Width:.208 in, 5.2832 mm
Mating Retention:Without
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Termination Post Tail Length:.139 in, 3.53 mm
Differential Signaling:Yes
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:150 – 250 µin, 3.81 - 6.35 µm
Contact Mating Area Length:.037 in, .942 mm
Standards Met:CSA
Material Flammability Standard:UL 94V-0
Part Aliases:5767039-3
SKU:AMP5767039-3

Detailed Description

Enhance your signal connections with this MICTOR Right Angle Plug, designed for efficient board-to-board connectivity. Featuring 114 positions on a .093 PCB, this assembly ensures secure and reliable performance in various applications. With a contact layout optimized for signal integrity, it supports high-speed data transfer up to 10 Gb/s. The gold-plated copper alloy contacts offer excellent conductivity and durability, meeting CSA and UL standards for quality assurance. Its compact design, with a matte black housing, is suitable for space-constrained environments. Operating within a wide temperature range, from -67 to 257 °F, this connector is versatile and dependable. Whether for industrial or commercial use, its innovative features, including polarization and differential signaling support, make it a valuable component in your electronic systems. With RoHS compliance and agency certifications, you can trust in its environmental sustainability and regulatory compliance. Elevate your connectivity solutions with this high-performance MICTOR plug.