5767039-6

Heilind Number:AMP5767039-6
Manufacturer:TE Connectivity
Manufacturer Number:5767039-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MICTOR,RA PLUG,228,.093PCB,ASY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5767039-6
Amperage:11.5 A
Housing Material:Matte
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Copper Alloy
Contact Plating:Gold
Overall Width:5.2832 ;5.2832 mm
Overall Length:88.9 ;88.9 mm
Pitch:.025 in, .64 mm
Voltage:30 V AC, 6 V DC
Contact Type:Tab
Row Spacing:.228 in, 5.79 mm
Impedance:50 Ω
Package Quantity:6
Contact Amperage:11.5 A
Number of Positions:228
Data Rate:10 Gb/s
Housing Color:Black
Mount Orientation:Straddle Mount
Insulation Resistance:2 MΩ
GPL:481
Mating Entry Location:Top
Packaging:Box & Tube, Tube
Operating Temperature Range:-67 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.127 µm, 5 µin
PCB Retention:With
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.13 in, 2.36 mm
Connector Height:.251 in, 6.375 mm
Sealable:No
Ground Component Type:Ground Bus
Mating Alignment:Without
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:2438
Number of Columns:114
Number of Power Positions:6
Number of Signal Positions:228
Contact Layout:Inline
Connector Length:3.5 in, 88.9 mm
Connector System:Board to Board
CSA Agency Certification:1195944
UL Agency Certification:E28476
Stackable:No
ECCN:EAR99
Dielectric Withstanding Voltage:500 V AC
Board to Board Configuration:Mezzanine, Right Angle
Contact Mating Area Plating Finish:Matte
Contact Shape:Dual Beam
PCB Contact Termination Area Plating Finish:Matte
Connector Width:.208 in, 5.2832 mm
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Termination Post Tail Length:.139 in, 3.53 mm
Differential Signaling:Yes
Header Type:Header Only
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:150 – 250 µin, 3.81 - 6.35 µm
Contact Mating Area Length:.037 in, .942 mm
Standards Met:CSA
Material Flammability Standard:UL 94V-0
Part Aliases:5767039-6
SKU:AMP5767039-6

Detailed Description

Introducing the MICTOR Right Angle Plug, thoughtfully designed for seamless integration on a .093 PCB. This assembly ensures reliable connectivity with its dual-beam contact shape and gold-plated copper alloy construction, meeting CSA standards for quality assurance. With 228 positions arranged in two rows, it caters to high-density signal applications, boasting an impedance of 50 Ω and supporting data rates up to 10 Gb/s. Operating in a wide temperature range from -67 to 257 °F, this black-housing connector guarantees performance in diverse environments. Whether for signal transmission or ground bus connections, its versatile design, UL 94V-0 material, and RoHS compliance make it a trusted choice for demanding circuit applications. With top entry, straddle mount orientation, and mating retention features, installation is efficient and secure. Trust in the MICTOR Right Angle Plug for your board-to-board interconnection needs, where reliability and performance are paramount.