5767042-2

Heilind Number:AMP5767042-2
Manufacturer:TE Connectivity
Manufacturer Number:5767042-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MICT,738PLUG,076,ASSY,.025,EXT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5767042-2
Amperage:11.5 A
Housing Material:Matte
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Copper Alloy
Contact Plating:Gold
Overall Width:.32 ;8.128 mm
Overall Length:38.1 ;38.1 mm
Body Orientation:Straight
Pitch:.025 in, .64 mm
Voltage:2 V DC, 30 V AC
Contact Type:Pin
Row Spacing:.228 in, 5.79 mm
Impedance:50 Ω
Package Quantity:14
Contact Amperage:11.5 A
Number of Positions:76
Data Rate:10 Gb/s
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:481
Mating Entry Location:Top
Packaging:Box & Tube, Tube
Operating Temperature Range:-67 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:29.921 µin, .76 µm
PCB Retention:With
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):1.57 mm, .8 in
Connector Height:18.47 mm, .727 in
Sealable:No
Ground Component Type:Ground Bus
Mating Alignment:With
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:3504
Number of Columns:38
Number of Power Positions:2
Number of Signal Positions:76
Contact Layout:Inline
Connector Length:1.499 in, 38.1 mm
Connector System:Board to Board
CSA Agency Certification:1195944
UL Agency Certification:E28476
Stackable:Yes
ECCN:EAR99
Dielectric Withstanding Voltage:500 V AC
Board to Board Configuration:Mezzanine
Contact Mating Area Plating Finish:Matte
Contact Shape:Dual Beam
PCB Contact Termination Area Plating Finish:Matte
Connector Width:.32 in, 8.128 mm
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Differential Signaling:Yes
Header Type:Header Only
Connector Assembly Type:PCB Mount Header
Stack Height:18.75 mm, 1.093 in, 27.8 mm
PCB Contact Termination Area Plating Thickness:150 – 250 µin, 3.81 - 6.35 µm
Contact Mating Area Length:.002 in, .064 in
Standards Met:CSA
Material Flammability Standard:UL 94V-0
Part Aliases:5767042-2
SKU:AMP5767042-2

Detailed Description

This MICT,738PLUG,076,ASSY,.025,EXT connector assembly features a dual beam contact shape with gold plating, offering reliable signal transmission at a maximum amperage of 11.5 A. With a straight body orientation and surface mount termination method, it ensures efficient board-to-board connectivity in signal applications. Its black housing, UL 94V-0 flammability standard, and matte finish provide durability and safety. Operating within a wide temperature range of -67 to 257 °F, it meets stringent standards for performance and reliability. The connector's 76 signal positions, along with 2 power positions, cater to high-speed data transfer at up to 10 Gb/s, making it ideal for various electronic systems. With RoHS compliance and ECCN designation, it meets international standards for environmental responsibility and export control. Whether in data centers or industrial environments, this connector is a dependable solution for ensuring seamless connectivity and signal integrity.