| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5767081-4 |
| Housing Material: | Matte |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .025 in, .64 mm |
| Voltage: | 30 V AC |
| Contact Type: | Socket |
| Row Spacing: | .228 in, 5.79 mm |
| Impedance: | 50 Ω |
| Contact Amperage: | 11.5 A |
| Number of Positions: | 152 |
| Data Rate: | 10 Gb/s |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| Mating Entry Location: | Top |
| Operating Temperature Range: | -67 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 29.921 µin, .76 µm |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | 1.57 mm, .8 in |
| Connector Height: | .236 in, 5.99 mm |
| Sealable: | No |
| Ground Component Type: | Ground Bus |
| Mating Alignment: | Without |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Number of Columns: | 76 |
| Number of Power Positions: | 4 |
| Number of Signal Positions: | 152 |
| Contact Layout: | Inline |
| Connector Length: | 2.498 in, 63.45 mm |
| Connector System: | Board to Board |
| Stackable: | Yes |
| Dielectric Withstanding Voltage: | 500 V AC |
| Board to Board Configuration: | Mezzanine |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Dual Beam |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | .272 in, 6.9 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Differential Signaling: | Yes |
| Header Type: | Header Only |
| Connector Assembly Type: | PCB Mount Receptacle |
| Stack Height: | 10.92 mm, 12.57 mm, 17.96 mm, 18.75 mm, 20 mm, 22.86 mm, 6.6 mm, .9 in, 9 mm |
| PCB Contact Termination Area Plating Thickness: | 150 – 250 µin, 3.81 - 6.35 µm |
| Contact Mating Area Length: | .064 in, 1.629 mm |
| Standards Met: | CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5767081-4 |
| SKU: | AMP5767081-4 |
5767081-4
Specifications
Detailed Description
Elevate your signal connectivity with this high-performance board-to-board PCB connector. Featuring a robust construction with CSA standards compliance and UL 94V-0 flammability rating, it ensures reliable operation in demanding environments. The 152-position inline layout, with 76 columns for power and signal transmission, offers seamless integration for data and device applications. With a contact layout optimized for differential signaling and a data rate of 10 Gb/s, it guarantees efficient performance. The dual-beam contact shape, plated with gold, ensures low impedance and high conductivity. Its surface-mount termination method and board mount orientation provide easy installation, while the matte black housing with vertical mount orientation adds versatility. Suitable for a wide temperature range from -67 to 257 °F, this connector is ideal for various industrial settings. Additionally, with stackable design and mating retention features, it offers flexibility and stability in assembly. RoHS non-compliance. Elevate your signal connectivity with this high-performance board-to-board PCB connector. Featuring a robust construction with CSA standards compliance and UL 94V-0 flammability rating, it ensures reliable operation in demanding environments. The 152-position inline layout, with 76 columns for power and signal transmission, offers seamless integration for data and device applications. With a contact layout optimized for differential signaling and a data rate of 10 Gb/s, it guarantees efficient performance. The dual-beam contact shape, plated with gold, ensures low impedance and high conductivity. Its surface-mount termination method and board mount orientation provide easy installation, while the matte black housing with vertical mount orientation adds versatility. Suitable for a wide temperature range from -67 to 257 °F, this connector is ideal for various industrial settings. Additionally, with stackable design and mating retention features, it offers flexibility and stability in assembly. RoHS non-compliance.

