5786136-5

Heilind Number:AMP5786136-5
Manufacturer:TE Connectivity
Manufacturer Number:5786136-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

50 50SR VERT RCPT ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5786136-5
Series:AMPLIMITE 0.50 Series
Amperage:1 A
Gender:Receptacle
Number of Contacts:50
Number of Rows:4
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold, Gold Flash over Palladium Nickel
Pitch:1.27 mm
Terminal Type:Solder
Number of Positions:50
Profile:Standard
Mating Retention Type:Latch
Packaging:Tube
Shell Type:All Plastic
Standards Met:LR-86179-1 UL E28476 UL 94V-0
SKU:AMP5786136-5

Detailed Description

Introducing the AMPLIMITE 0.50 Series D-Sub Connector, a high-quality component designed for reliable board mounting in electronic assemblies. With 50 gold-plated contacts and a pitch of 1.27mm, this connector ensures efficient signal transmission. Its phosphor bronze construction guarantees durability, while meeting rigorous industry standards for performance and safety including LR-86179-1, UL E28476, and UL 94V-0. Featuring a 4-row, 50-position receptacle configuration, it offers ample connectivity in a standard profile design. The solder termination method, along with a latch mating retention type, ensures secure and stable connections. Packaged in a convenient tube, this RoHS-compliant connector is ready for integration in various applications.