| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5786860-7 |
| Color: | Black |
| Series: | AMPLIMITE 0.50 Series |
| Amperage: | 1 A |
| Gender: | Receptacle |
| Housing Material: | Polyester |
| Number of Contacts: | 68 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold Flash over Palladium Nickel |
| Pitch: | .05 in, 1.27 mm |
| Shell Plating: | Nickel over Copper |
| Terminal Type: | IDC |
| Mount Angle: | None |
| Package Quantity: | 10 |
| Cover Material: | Polyester |
| Cable Type: | Round Jacketed Cable |
| Number of Positions: | 68 |
| Housing Color: | Black |
| GPL: | 022 |
| Shell Material: | Carbon Steel |
| Packaging: | Kit |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold, Gold Flash over Palladium Nickel |
| Contact Mating Area Plating Thickness: | 30 µin |
| Panel Mount: | Without |
| Shielded: | Yes |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Solid Wire Size: | .05 - .1 mm², 30 - 28 AWG |
| PCB Retention Type: | None |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4619 |
| Preloaded: | Yes |
| Wire Size: | .05 - .09 mm², 30 - 28 AWG |
| Detent: | With |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Mating Connector Lock: | Without |
| Plug Shell Material: | Steel |
| Plug Shell Plating: | Tin-Nickel Alloy |
| Ribbon Cable Centerline Spacing: | .025 in |
| Max Insulation Diameter: | .91 mm |
| Rails: | Without |
| Termination Cover: | Without |
| Termination Cover Method: | Unassembled |
| Termination Cover Type: | Wire Lacing |
| Cover Flammability Standard: | UL 94V-0 |
| Accepts Wire Insulation Diameter: | .032 - .036 in, .81 - .91 mm |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5786860-7 |
| SKU: | AMP5786860-7 |
5786860-7
| Heilind Number: | AMP5786860-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5786860-7 |
| Datasheet: | Material Declaration (XLSX) |
| ECAD Model: |
Specifications
Detailed Description
The AMPLIMITE 0.50 Series Black D-Sub Connector Kit, designed for cable-to-cable connections, offers high-performance signal transmission. With UL 94V-0 standards met, it ensures safety and reliability. Featuring 68 contacts in a two-row configuration, this kit is ideal for data and device applications. The polyester housing and shell, along with phosphor bronze contacts plated with gold flash over palladium nickel, guarantee durability and efficient conductivity. With insulation displacement crimp termination, it accommodates 30-28 AWG solid wires, providing easy and secure assembly. Operating in a wide temperature range of -55 to 105°C, this connector is suitable for various environments. RoHS compliant and with detailed specifications, it meets industry standards for quality and environmental responsibility. Perfect for professionals in the field of electronics and telecommunications, this D-Sub connector kit ensures seamless connectivity in diverse settings.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-5174339-5 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/02/2017 | P-17-014025 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download | |||


