5787131-3

Heilind Number:AMP5787131-3
Manufacturer:TE Connectivity
Manufacturer Number:5787131-3
Datasheet:3D Model (IGS)
ECAD Model:
3D Model

Description:

68 .8MM CHAMP PLUG KIT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5787131-3
Color:Black
Series:CHAMP .8 mm Connector
Amperage:1.5 A, .3 A, .5 A
Gender:Plug
Housing Material:LCP (Liquid Crystal Polymer)
Number of Contacts:68
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.031 in, 8 mm
Shell Plating:Nickel over Copper
Terminal Type:IDC
Mount Angle:None
Package Quantity:1
Cover Material:ABS/Polycarbonate
Cable Type:Discrete Wire, Round Jacketed Cable
Number of Positions:68
Housing Color:Black
GPL:469
Shell Material:Steel
Packaging:Package
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
Shielded:Yes
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
Stranded Wire Size:.05 mm², 30 AWG
PCB Retention Type:None
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:2185
Detent:With
Connector System:Cable-to-Cable
Connector Product Type:Connector
Mating Connector Lock:Without
Offset:No
Stacked:No
Max Insulation Diameter:.64 mm
Center Ground Plate:Without
Termination Cover:Without
Cover Flammability Standard:UL 94V-0
Accepts Wire Insulation Diameter:.56 - .64 mm
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:010-5593-00 5787131-3
SKU:AMP5787131-3

Detailed Description

Experience seamless connectivity with our CHAMP .8 mm Connector in sleek black. This high-performance plug, designed for signal transmission, meets UL 94V-0 standards for enhanced safety. With a housing made of durable LCP (Liquid Crystal Polymer) and 68 gold-plated contacts, it ensures reliable and efficient data and device connectivity. Suitable for cable mount installation, its insulation displacement crimp (IDC) termination method guarantees easy and secure attachment to round jacketed cables or discrete wires. Operating in a wide temperature range from -55°C to 85°C (-67°F to 185°F), this connector is ideal for various industrial applications. Its compact design, with a pitch of .8 mm, allows for space-efficient installations, while the included ABS/Polycarbonate cover ensures protection. RoHS compliant and featuring shielded construction, it promises top-notch performance and longevity in cable-to-cable setups. Elevate your connectivity solutions with this essential connector.