5787170-4

Heilind Number:AMP5787170-4
Manufacturer:TE Connectivity
Manufacturer Number:5787170-4
Datasheet:3D Model (PDF)
ECAD Model:
3D Model

Description:

40 50SR R/A RCPT ASSY,RDSN L/F

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5787170-4
Series:AMPLIMITE 0.50 Series
Amperage:1 A
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:40
Number of Rows:4
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold, Gold Flash over Palladium Nickel
Pitch:1.27 mm
Terminal Type:Solder
Number of Positions:40
Profile:Standard
Packaging:Tube
Shell Type:Full Metal Shell
Standards Met:LR-86179-1 UL E28476 UL 94V-0
SKU:AMP5787170-4

Detailed Description

Introducing the AMPLIMITE 0.50 Series D-Sub Connector, a high-performance solution for your connectivity needs. This receptacle, with a durable thermoplastic housing, meets stringent standards such as LR-86179-1, UL E28476, and UL 94V-0 for reliability and safety. Featuring 40 contacts in 4 rows, it offers ample connectivity options. The board mount design with through-hole solder termination ensures secure attachment. Crafted with phosphor bronze contacts plated with gold over palladium nickel, this connector guarantees excellent conductivity. With a pitch of 1.27mm and a standard profile, it is suitable for various applications. Packaged in a convenient tube, it is easy to handle. The full metal shell construction enhances durability, making it ideal for industrial use. Rest assured, this connector is RoHS compliant, meeting environmental standards. Elevate your connectivity setup with the AMPLIMITE 0.50 Series D-Sub Connector.