5787170-9

Heilind Number:AMP5787170-9
Manufacturer:TE Connectivity
Manufacturer Number:5787170-9
Datasheet:Material Declaration (XLSX)
ECAD Model:
3D Model

Description:

100 50SR R/A RCP ASSY,RDSN L/F

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5787170-9
Series:AMPLIMITE 0.50 Series
Amperage:1 A
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:100
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold, Gold Flash over Palladium Nickel
Pitch:1.27 mm
Terminal Type:Solder
Number of Positions:100
Profile:Standard
Packaging:Tube
Shell Type:Full Metal Shell
Standards Met:UL E28476 UL 94V-0
SKU:AMP5787170-9

Detailed Description

Introducing the AMPLIMITE 0.50 Series Receptacle Connector, a high-performance solution for your connectivity needs. With two rows of 100 contacts, this board mount connector ensures secure and reliable connections. It meets UL E28476 and UL 94V-0 standards for enhanced safety. The housing material is durable thermoplastic, with phosphor bronze contacts plated in gold for optimal conductivity. Featuring a 1.27mm pitch and solder termination method, it offers easy installation. The full metal shell design adds robustness, ideal for industrial applications. Compliant with RoHS regulations, this connector is environmentally friendly. Packaged in a convenient tube, it is ready for usage in various electronic systems. Upgrade your connectivity with the AMPLIMITE 0.50 Series Receptacle Connector.