5787190-8

Heilind Number:AMP5787190-8
Manufacturer:TE Connectivity
Manufacturer Number:5787190-8
Datasheet:3D Model (PDF)
ECAD Model:
3D Model

Description:

80 50SR R/A RCPT ASSY,RDSN L/F

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5787190-8
Series:AMPLIMITE 0.50 Series
Amperage:1 A
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:80
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold, Gold Flash over Palladium Nickel
Pitch:1.27 mm
Terminal Type:Solder
Number of Positions:80
Profile:Standard
Packaging:Tube
Shell Type:Full Metal Shell
Standards Met:UL E28476 UL 94V-0
SKU:AMP5787190-8

Detailed Description

Enhance your connectivity with the AMPLIMITE 0.50 Series D-Sub Receptacle. This high-performance connector features a durable thermoplastic housing and gold-plated contacts, ensuring reliable data transmission. With 80 contacts arranged in two rows, it offers ample connectivity options for your devices. UL E28476 and UL 94V-0 certified, it meets stringent safety standards. Designed for board mounting with through-hole solder termination, it provides a secure and stable connection. The 1.27mm pitch and standard profile make it compatible with various applications. Packaged in a convenient tube, it is easy to store and handle. RoHS compliant, it is environmentally friendly. Upgrade your connectivity solutions with this versatile D-Sub connector.