| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5787191-1 |
| Color: | Black |
| Series: | CHAMP .8 mm Connector |
| Accessory Type: | Backshell Kit |
| Housing Material: | Steel |
| Number of Contacts: | 68 |
| Package Quantity: | 100 |
| Number of Positions: | 68 |
| GPL: | 469 |
| Packaging: | Bag |
| Shielded: | Yes |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 2191 |
| ECCN: | EAR99 |
| Cable Insulation Diameter: | .022 - .025 in, .56 - .64 mm |
| Cover Flammability Standard: | UL 94V-0 |
| Backshell Material: | Steel |
| Backshell Plating: | Nickel over Copper |
| Cable Clamp Material: | ABS |
| Backshell Plating Finish: | Bright |
| Jackscrew Covers Flammability Standard: | UL 94V-0 |
| Standards Met: | UL 94V-0 |
| Part Aliases: | 5787191-1 |
| SKU: | AMP5787191-1 |
5787191-1
| Heilind Number: | AMP5787191-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5787191-1 |
| Datasheet: | Material Declaration (XLSX) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your cable connections with our CHAMP .8 mm Connector Backshell Kit. Designed for robust performance, this accessory ensures secure termination to wires and cables. With a steel housing and nickel over copper plating, it meets stringent UL 94V-0 flammability standards for added safety. Featuring 68 contacts and positions, it is ideal for data and device applications. The included ABS cable clamp offers reliable strain relief, while the bright finish adds a touch of sleekness. With RoHS compliance and ECCN classification as EAR99, you can trust in the quality and compliance of this essential component. Elevate your connectivity solutions with this durable and dependable backshell kit.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5787775-1 | ![]() |


