| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5787253-1 |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .08 in, 2 mm |
| Package Quantity: | 20 |
| Contact Amperage: | 7 A |
| Number of Positions: | 6 |
| Housing Color: | Black |
| GPL: | 519 |
| Operating Temperature Range: | -22 - 158 °F, -30 - 70 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .076 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Retention Type: | Hold-Down Post |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E162 |
| Connector System: | Cable-to-Board |
| ECCN: | EAR99 |
| Termination Post Tail Length: | 7 mm |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5787253-1 |
| SKU: | AMP5787253-1 |
5787253-1
| Heilind Number: | AMP5787253-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5787253-1 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with this MDI REC ASS'Y featuring a 6P configuration, ideal for signal circuit applications. Crafted with durable LCP housing material in a sleek black finish, this board mount assembly ensures reliability in diverse environments with an operating temperature range from -30 to 70°C (-22 to 158°F). With gold-plated phosphor bronze contacts capable of handling up to 7A, it guarantees efficient power transmission. UL 94V-0 compliant for enhanced safety, this assembly, packaged in a convenient tube, is perfect for cable-to-board setups. Its robust construction and RoHS compliance make it a dependable choice for various electronic systems.

