| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5787334-1 |
| Series: | MDI |
| Gender: | Male |
| Housing Material: | Polyphthalamide |
| Mount Type: | Board Mount |
| Pitch: | .197 in, 5 mm |
| Voltage: | 7.2 V DC |
| Contact Amperage: | 7 A |
| Number of Positions: | 5 |
| Mount Orientation: | Vertical |
| Operating Temperature Range: | -22 - 158 °F, -30 - 70 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Sealable: | No |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connector System: | Board to Board |
| Connector and Housing Type: | Plug |
| Part Aliases: | 5787334-1 |
| SKU: | AMP5787334-1 |
5787334-1
| Heilind Number: | AMP5787334-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5787334-1 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Easily connect power and signals with this vertical straight tail assembly. Designed for seamless board mount installation, it features a 5mm pitch and accommodates 7A contact amperage at 7.2V DC. With five positions, it's ideal for power and signal circuit applications. The polyphthalamide housing ensures durability, while the nickel-plated contacts with tin termination guarantee reliable conductivity. Operating in a wide temperature range from -30 to 70°C, this connector is suitable for various environments. RoHS compliant and packaged in trays, it's a convenient and eco-friendly choice for your power and signal connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-84952-6 | 1MM FPC HORZ.BTTM CONT.ASS.16P | ![]() |
| TE Connectivity 1-84953-6 | 1MM FPC HORZ.TOP CONT.ASSY 16P | ![]() |


