| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5787366-1 |
| Series: | MDI |
| Gender: | Male |
| Mount Type: | Board Mount |
| Pitch: | .197 in, 5 mm |
| Voltage: | 12 V DC |
| Package Quantity: | 88 |
| Contact Amperage: | 7 A |
| Number of Positions: | 5 |
| Mount Orientation: | Right Angle |
| GPL: | 519 |
| Packaging: | Tray |
| Operating Temperature Range: | -22 - 158 °F, -30 - 70 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E161 |
| Connector System: | Board to Board |
| ECCN: | EAR99 |
| Connector and Housing Type: | Plug |
| Part Aliases: | 5787366-1 |
| SKU: | AMP5787366-1 |
5787366-1
| Heilind Number: | AMP5787366-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5787366-1 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
This Right Angle Male Header Assembly, featuring a Straight Tail design and 12.0V voltage rating, is a crucial component for power and signal transmission in electronic circuits. With a pitch of 5mm (.197 in) and five positions, it ensures secure connectivity on the board. Operating within a wide temperature range of -30 to 70°C (-22 to 158°F), it offers reliability in various environments. With a contact amperage of 7A, it is suitable for power-intensive applications. RoHS compliant and designed for Board to Board connections, this assembly is part of the MDI series, making it a versatile and essential solution for battery and power storage applications.

