| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5787446-1 |
| Series: | MDI |
| Mount Type: | Board Mount |
| Pitch: | .197 in, 5 mm |
| Voltage: | 50 VDC |
| Package Quantity: | 121 |
| Contact Amperage: | 8.8 A |
| Number of Positions: | 5 |
| Mount Orientation: | Vertical |
| GPL: | 519 |
| Operating Temperature Range: | -22 - 158 °F, -30 - 70 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E161 |
| Connector System: | Board to Board |
| ECCN: | EAR99 |
| Connector and Housing Type: | Plug |
| Part Aliases: | 5787446-1 |
| SKU: | AMP5787446-1 |
5787446-1
| Heilind Number: | AMP5787446-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5787446-1 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
This vertical header assembly, designed for board mount applications, is a keyless component ideal for power and signal circuit connections. Featuring a 5mm pitch, it offers reliable performance with a maximum voltage rating of 50 V DC and a contact amperage of 8.8 A. With five positions, it facilitates efficient PCB connectivity. Operating in a temperature range of -30 to 70°C (-22 to 158°F), this assembly is suitable for diverse environmental conditions. The connector housing type is a plug, and it complies with RoHS regulations, making it an environmentally friendly choice for various battery and power storage applications. With a packaging quantity of 121 in a tray, this MDI series component is essential for ensuring secure and durable connections in electronic systems.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2199299-5 | 40P,DIP SKT,600 CL,LDR,PB FREE | ![]() |
| TE Connectivity 1-770170-1 | 03P MINI UMNL ASSY VO SNAU LF | ![]() |
| TE Connectivity PT06E-18-75SW(SR) | 08P MINI UMNL HDR W/DH SN | ![]() |
| TE Connectivity 5745036-2 | PLUG ASSY,25P,HDP-20,CN | ![]() |
| TE Connectivity 640456-2 | 02P MTA100 HDR ASSY F/L SQ STR | ![]() |


