| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5787590-2 |
| Mount Type: | Board Mount |
| Pitch: | .197 in, 5 mm |
| Voltage: | 50 VDC |
| Package Quantity: | 110 |
| Contact Amperage: | 8.8 A |
| Number of Positions: | 5 |
| Mount Orientation: | Vertical |
| GPL: | 519 |
| Operating Temperature Range: | -22 - 158 °F, -30 - 70 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating Thickness: | 1.9 µm, 74.8 µin |
| PCB Retention: | Without |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E161 |
| Connector System: | Board to Board |
| Connector and Housing Type: | Receptacle |
| Part Aliases: | 5787590-2 |
| SKU: | AMP5787590-2 |
5787590-2
| Heilind Number: | AMP5787590-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5787590-2 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Power up your electronic devices with this Battery Insert Assembly, featuring five positions for a reliable 7.2V connection. Designed for board mount installation with a 5mm pitch, this assembly ensures secure vertical mounting. With a contact amperage of 8.8A and a voltage rating of 50V DC, it guarantees efficient power transmission. Operating within a wide temperature range of -30 to 70°C, this assembly is suitable for various environments. RoHS compliant and lead-free solder capable, it meets strict environmental standards. Perfect for power and signal applications, this assembly is a essential component for your electronic projects.

