| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5787642-1 |
| Color: | Black |
| Series: | AMPLIMITE HDE |
| Gender: | Plug |
| Number of Rows: | 2 |
| Shell Size: | 2 |
| Contact Size: | 20 |
| Cable Type: | Discrete Wire, Round Jacketed Cable |
| GPL: | 248 |
| Shielded: | Yes |
| GPL Description: | Data and Devices |
| Product Code: | 4944 |
| Preloaded: | Yes |
| Wire Size: | .15 - .4 mm², 26 - 22 AWG |
| Part Aliases: | 5787642-1 |
| SKU: | AMP5787642-1 |
5787642-1
Specifications
Detailed Description
Enhance your connectivity with this high-quality PLUG ASSY designed for efficient data transfer. Featuring 15 pins and a durable Black housing, it ensures reliable performance in demanding environments. Part of the AMPLIMITE HDE series, this connector offers superior shielding for secure connections. With two rows, a shell size of 2, and contact size 20, it accommodates Round Jacketed Cables and Discrete Wires with ease. Preloaded for convenience, it supports wire sizes ranging from 26 to 22 AWG. RoHS compliant and ideal for Data and Devices applications, this plug assembly is a must-have for your connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | TE Connectivity 5787642-1 Application Tooling | ![]() |


