| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5787683-1 |
| Series: | AMPLIMITE HD-20 |
| Amperage: | 6 A |
| Gender: | Receptacle |
| Number of Contacts: | 15 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 2.74 mm |
| Number of Positions: | 15 |
| Profile: | Standard |
| Packaging: | Tube |
| Shell Type: | Front Metal Shell |
| Standards Met: | UL E28476 UL 94V-0 |
| SKU: | AMP5787683-1 |
5787683-1
Specifications
Detailed Description
Introducing the AMPLIMITE HD-20 series, a high-performance solution for your connectivity needs. This board-mount receptacle features UL E28476 and UL 94V-0 standards compliance, ensuring safety and quality. With 15 gold-plated contacts on a 2-row layout, it offers reliable connectivity for various applications. The phosphor bronze construction guarantees durability, while the 2.74 mm pitch allows for easy installation. Its standard profile and front metal shell design make it versatile for use in different environments. Packaged in a convenient tube, this connector is RoHS compliant, making it environmentally friendly. Trust the AMPLIMITE HD-20 for seamless and efficient connections in your projects.

