| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5787834-1 |
| Amperage: | 1 A |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Mount Type: | Board Mount |
| Termination Method: | Reflow Solder |
| Maximum Operating Temperature: | 85 °C |
| Body Orientation: | Straight |
| Pitch: | .098 in, 2.5 mm |
| Shell Plating: | Tin |
| Number of Ports: | 1 |
| Orientation: | Vertical |
| USB Type: | B |
| USB Size: | Standard |
| Mount Location: | Top |
| Contact Amperage: | 1 A |
| Number of Positions: | 4 |
| Housing Color: | Black |
| Termination Type: | Through Hole |
| Tail Length: | .118 in, 3.01 mm |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold or Gold Flash over Palladium Nickel |
| Contact Mating Area Plating Thickness: | 29.92 µin, .76 µm |
| Mating Cycles: | 1500 |
| PCB Thickness (Recommended): | 1.57 mm |
| PCB Retention Type: | Kinked Legs |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connector System: | Cable-to-Board |
| Connector Product Type: | Connector |
| LED Indicator: | Without |
| Offset: | 0 mm |
| Shell Plating Finish: | Bright |
| Locating Posts: | Without |
| Maximum Soldering Temperature: | 260 °C, 500 °F |
| Locking Latch: | Without |
| Halogen Free: | No |
| Locking Feature: | With |
| PCB Connector Seating: | Flush |
| Standard: | USB 2.0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5787834-1 |
| SKU: | AMP5787834-1 |
5787834-1
| Heilind Number: | AMP5787834-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5787834-1 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Easily connect USB devices with our USB 4P VERTICAL TYPE B RECEPTACLE CONN. This standard USB Type B receptacle, designed for board mount installation, features a thermoplastic housing and reflow solder termination method for reliable performance. With a maximum operating temperature of 85°C, it's suitable for various applications. The straight body orientation, 2.5mm pitch, and tin shell plating ensure seamless connectivity. Meeting UL 94V-0 flammability standards, this connector is both durable and safe. Gold or Gold Flash over Palladium Nickel contact plating, along with kinked legs for PCB retention, guarantees efficient signal transmission. RoHS compliant and ideal for USB 2.0 applications, it's a high-quality solution for your connectivity needs. With 144 pieces in a tray package, it's convenient for bulk installations.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2108614-5 | 2.7H SPRING FINGER WITH EMBOSS | ![]() |
| TE Connectivity 5205817-8 | KIT SCREWLOCK FEMALE | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/29/2022 | PCN-22-141452 - Packaging Change. Soft Tray material change from PVC to PET | Download | |||
| 06/03/2019 | E-16-009044-C - Cancellation of PCN E-16-009044. | Download | |||
| 06/08/2018 | E-18-008215 - Product Improvement. Modification for the shell spring design. | Download | |||
| 03/31/2017 | E-16-013723 - Product Improvement. The lead time was so long for phosphor bronze, for the supply chain problems, we need to look for a new material ,replace the current material , the mechanical performance of stainless steel was better , and the lead time was acceptable,we had did some related test for the new material , it can pass the specification. | Download | |||
| 09/24/2012 | P-12-008121 - Manufacturing location change. | Download | |||
| 09/24/2012 | P-12-008122 - Manufacturing location change. | Download | |||


