| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5787886-1 |
| Series: | CHAMP Docking Connectors |
| Gender: | Plug |
| Housing Material: | Polyester |
| Number of Rows: | 8 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .05 in, 1.27 mm |
| Package Quantity: | 24 |
| Panel Thickness: | .022 - .047 in, .55 - 1.2 mm |
| Contact Amperage: | .5 A |
| Number of Positions: | 200 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 036 |
| Packaging: | Box |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Panel Mount: | With |
| PCB Retention: | With |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| Ground Component Type: | Grounding Plate |
| Grounding Options: | Panel Ground |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1998 |
| Number of Signal Positions: | 200 |
| Connector System: | Cable-to-Board |
| ECCN: | EAR99 |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .146 in, 3.7 mm |
| Ground Plate Material: | Stainless Steel |
| Shell Base Material: | Steel |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5787886-1 |
| SKU: | AMP5787886-1 |
5787886-1
Specifications
Detailed Description
Introducing the CHAMP Docking Connectors, a reliable solution for your signal transmission needs. With a durable polyester housing in a natural color, these plug connectors feature eight rows and 200 positions for seamless connectivity. Crafted with precision, the phosphor bronze contacts ensure optimal signal transfer, while the gold plating offers enhanced conductivity. Ideal for board mounting with through-hole solder termination, they guarantee secure attachment with boardlock retention. Operating efficiently in a wide temperature range, from -55 to 85°C (-67 to 185°F), these connectors are suitable for diverse environments. RoHS compliant and UL 94V-0 rated, they meet stringent quality standards. Perfect for cable-to-board applications, these connectors are essential for data and device connectivity, offering reliable performance every time.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5787887-1 | ![]() |


