| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5787956-1 |
| Color: | Black |
| Series: | IEEE 1394 |
| Amperage: | 1.5 A |
| Mount Type: | Board Mount |
| Contact Plating: | Gold |
| Connector Size: | 526 |
| SKU: | AMP5787956-1 |
5787956-1
| Heilind Number: | AMP5787956-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5787956-1 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
SOCKET ASSY IEEE1394

