5787962-2

Heilind Number:AMP5787962-2
Manufacturer:TE Connectivity
Manufacturer Number:5787962-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

.8MM CHAMP STACK RCPT ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5787962-2
Series:CHAMP .8 mm Connector
Amperage:1.5 A, .3 A, .5 A
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:68
Number of Rows:4
Mount Type:Surface Mount
Contact Material:Phosphor Bronze
Body Orientation:Right Angle
Pitch:8 mm
Mount Angle:Right Angle
Number of Positions:68
Profile:High
Packaging:Box
Standards Met:UL E28476 UL 94V-0
SKU:AMP5787962-2

Detailed Description

Elevate your connectivity with our CHAMP .8 mm Connector, a high-performance solution designed for seamless integration in your electronic devices. This advanced connector boasts UL E28476 and UL 94V-0 certifications, guaranteeing top-notch quality and safety standards. With a maximum amperage ranging from .3 A to 1.5 A, it offers reliable power transmission for your applications. Featuring a receptacle gender and surface mount housing, it ensures easy and secure installation. The 68 contacts, distributed over 4 rows, allow for efficient data transfer. Crafted from durable thermoplastic and phosphor bronze materials, this connector is built to last. Its right-angle body orientation and mount angle provide flexibility in positioning, while the .8 mm pitch and high profile cater to diverse connectivity needs. Each connector is RoHS compliant and comes in a convenient box packaging, making it an environmentally friendly choice. Upgrade your devices with the CHAMP .8 mm Connector and experience unrivaled performance.