5787973-1

Heilind Number:AMP5787973-1
Manufacturer:TE Connectivity
Manufacturer Number:5787973-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

36 .8MM CHAMP RCPT ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5787973-1
Series:CHAMP .8 mm Connector
Amperage:1.5 A, .3 A, .5 A
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:36
Number of Rows:2
Mount Type:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Right Angle
Pitch:8 mm
Mount Angle:Right Angle
Number of Positions:36
Profile:Low
Packaging:Package
Standards Met:UL E28476 UL 94V-0
SKU:AMP5787973-1

Detailed Description

Elevate your connectivity with the CHAMP .8 mm Connector, a versatile solution designed for high-performance applications. This female receptacle features 36 gold-plated contacts, housed in durable thermoplastic for reliable signal transmission. With a low-profile, right-angle design and surface mount capability, it offers flexibility in installation. Meeting UL E28476 and UL 94V-0 standards, this connector ensures safety and quality. Ideal for D-Sub and D-Ribbon connections, it supports an amperage of .5 A, 1.5 A, and .3 A. RoHS compliant, the CHAMP Connector guarantees environmentally responsible manufacturing. Upgrade your electronic systems with seamless connectivity, precision-engineered for optimal performance.