| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5788336-2 |
| Amperage: | 1 A |
| Gender: | Receptacle |
| Housing Material: | Polyester |
| Mount Type: | Board Mount |
| Termination Method: | Reflow Solder |
| Maximum Operating Temperature: | 85 °C |
| Body Orientation: | Straight |
| Pitch: | .098 in, 2.5 mm |
| Shell Plating: | Tin |
| Number of Ports: | 1 |
| Orientation: | Vertical |
| USB Type: | B |
| USB Size: | Standard |
| USB Version: | 2.0 |
| Mount Location: | Top |
| Contact Amperage: | 1 A |
| Number of Positions: | 4 |
| Housing Color: | Black |
| Termination Type: | Through Hole |
| Tail Length: | .118 in, 3.01 mm |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 14.96 µin, .38 µm |
| Mating Cycles: | 1500 |
| PCB Thickness (Recommended): | 1.57 mm |
| PCB Retention Type: | Kinked Legs, Straight Leg |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connector System: | Cable-to-Board |
| Connector Product Type: | Connector |
| LED Indicator: | Without |
| Offset: | 0 mm |
| Shell Plating Finish: | Bright |
| Locating Posts: | Without |
| Maximum Soldering Temperature: | 260 °C, 500 °F |
| Locking Latch: | Without |
| Halogen Free: | No |
| Locking Feature: | With |
| PCB Connector Seating: | Flush |
| Standard: | USB 2.0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5788336-2 |
| SKU: | AMP5788336-2 |
5788336-2
| Heilind Number: | AMP5788336-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5788336-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Experience seamless connectivity with our RCPT ASSY, VERTICAL, 4 POS, T/ USB Type B connector. Designed for reliability, this standard USB connector features a polyester housing in sleek black, ensuring durable performance in signal applications. With a straight body orientation and through-hole termination, it offers easy integration onto your board. The gold-plated contact mating area guarantees superior conductivity, while the 1 A amperage rating meets your power needs. Operating within a wide temperature range from -55 to 85°C, this USB 2.0 compliant connector is suitable for various environments. Its 1500 mating cycles ensure long-lasting usage, making it a dependable choice for your Cable-to-Board connections. RoHS compliant for environmental responsibility, it's a must-have component for your electronic projects.

