| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5788362-1 |
| Series: | CHAMP .8 mm Connector |
| Accessory Type: | Backshell Kit |
| Housing Material: | Steel |
| Number of Contacts: | 68 |
| Package Quantity: | 1 |
| Number of Positions: | 68 |
| GPL: | 469 |
| Shielded: | Yes |
| GPL Description: | Data and Devices |
| Product Code: | 4507 |
| Screw Hole Thread Size: | 2-56 UNC |
| ECCN: | EAR99 |
| Cable Insulation Diameter: | .022 - .025 in, .56 - .64 mm |
| Cover Flammability Standard: | UL 94V-0 |
| Backshell Material: | Steel |
| Backshell Plating: | Nickel over Copper |
| Jackscrew Fastner: | Without |
| Squeeze to Release: | Without |
| Standards Met: | UL 94V-0 |
| Part Aliases: | 5788362-1 |
| SKU: | AMP5788362-1 |
5788362-1
Specifications
Detailed Description
Enhance your connector setup with this CHAMP .8 mm Backshell Kit, designed for superior performance and durability. Crafted from steel with a nickel-plated finish, it meets UL 94V-0 standards for safety and reliability. Shielded for optimal signal protection, this kit accommodates 68 contacts and positions, making it ideal for data and device applications. With a screw hole thread size of 2-56 UNC, it ensures secure installation. RoHS compliant and featuring a sleek design, this backshell kit is a must-have for your connectivity needs.

