5796055-1

Heilind Number:AMP5796055-1
Manufacturer:TE Connectivity
Manufacturer Number:5796055-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

68 CHAMP R/A ASSY,LC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5796055-1
Series:CHAMP .8 mm Connector
Amperage:1.5 A
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:68
Number of Rows:4
Mount Type:Board Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Right Angle
Pitch:8 mm
Mount Angle:Right Angle
Number of Positions:68
Profile:High
Mating Retention Type:Brackets
Standards Met:UL 94V-0
SKU:AMP5796055-1

Detailed Description

Introducing the CHAMP .8 mm Connector, a high-performance solution for your board mounting needs. With 68 contacts arranged in four rows, this receptacle offers seamless connectivity in a compact design. Crafted from UL 94V-0 rated thermoplastic housing and featuring gold-plated phosphor bronze contacts, it ensures reliable signal transmission with a current rating of 1.5 A. The right-angle body orientation and mount type make it easy to install, while mating retention brackets provide added stability. RoHS compliant and engineered for durability, this connector is ideal for a wide range of applications in the electronics industry. Elevate your connectivity experience with the CHAMP .8 mm Connector.