| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5796055-2 |
| Series: | CHAMP .8 mm Connector |
| Amperage: | 1.5 A |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 68 |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Right Angle |
| Pitch: | 8 mm |
| Mount Angle: | Right Angle |
| Number of Positions: | 68 |
| Profile: | High |
| Mating Retention Type: | Brackets |
| Packaging: | Box |
| Standards Met: | UL 94V-0 |
| SKU: | AMP5796055-2 |
5796055-2
Specifications
Detailed Description
Enhance your connectivity with the CHAMP .8 mm Connector, a high-performance solution designed for seamless board mounting. Featuring 68 gold-plated contacts in a right-angle orientation, this receptacle ensures optimal signal transmission. Constructed with UL 94V-0 rated thermoplastic housing and phosphor bronze contact material, it guarantees durability and reliability. With a 1.5 A amperage rating and RoHS compliance, it meets industry standards for safety and environmental responsibility. Perfect for various applications, this connector is a versatile choice for professionals in need of top-quality IO connectivity.

