5796055-4

Heilind Number:AMP5796055-4
Manufacturer:TE Connectivity
Manufacturer Number:5796055-4
Datasheet:3D Model (PDF)
ECAD Model:
3D Model

Description:

68 CHAMP R/A ASSY,LONG TAIL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5796055-4
Amperage:1.5 A
Gender:Receptacle
Number of Rows:1
Number of Positions:68
SKU:AMP5796055-4

Detailed Description

Power up your devices with this high-performance amperage connector, delivering a reliable 1.5 A of power. Designed for seamless integration, this receptacle boasts 68 positions across a single row, ensuring versatile connectivity options for your applications. Compliant with RoHS regulations, it guarantees eco-friendly usage. Perfect for various projects, from DIY electronics to industrial machinery, this connector is a must-have for efficient power transmission. Explore the world of seamless connectivity with this essential component.