5821950-7

Heilind Number:AMP5821950-7
Manufacturer:TE Connectivity
Manufacturer Number:5821950-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

72 ME .050 LOW PROFILE AU PB-FREE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5821950-7
Amperage:1 A
Gender:Female
Housing Material:Liquid Crystal Polymer
Number of Contacts:72
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Maximum Operating Temperature:105 °C
Pitch:.05 in, 1.27 mm
Socket Type:SIMM
Polarization:Left
Number of Positions:72
Contact Mating Area Plating:Gold
Standards Met:UL 94V-0
SKU:AMP5821950-7

Detailed Description

Enhance your electronic connections with our cutting-edge SIMM Memory Socket. Designed for high-performance applications, this female connector features 72 gold-plated contacts on a durable Liquid Crystal Polymer housing, ensuring optimal conductivity and reliability. With UL 94V-0 certification and RoHS compliance, it meets the highest industry standards for safety and environmental responsibility. Suitable for Through Hole mounting, this socket offers a secure and stable connection for DIMM and SIMM memory modules. The 1.27mm pitch and 105°C maximum operating temperature make it ideal for demanding environments. Trust in this SIMM Memory Socket for seamless and efficient data transmission in your electronic devices.