5822019-4

Heilind Number:AMP5822019-4
Manufacturer:TE Connectivity
Manufacturer Number:5822019-4
Datasheet:Material Declaration (XLSX)
ECAD Model:
3D Model

Description:

72 ME .050 VERT M/L PB-FREE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5822019-4
Amperage:1 A
Gender:Female
Housing Material:Liquid Crystal Polymer
Number of Contacts:72
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Tin
Maximum Operating Temperature:105 °C
Body Orientation:Straight
Pitch:.05 in, 1.27 mm
Socket Type:SIMM
Polarization:Right
Number of Positions:72
Contact Mating Area Plating:Tin
Standards Met:UL 94V-0
SKU:AMP5822019-4

Detailed Description

Elevate your connectivity with this high-performance SIMM memory socket, meticulously engineered to meet UL 94V-0 standards for unparalleled safety and reliability. Featuring a durable housing crafted from Liquid Crystal Polymer, this socket offers seamless Through Hole mounting with 72 contacts for optimal data transfer. Each contact, made of Phosphor Bronze and plated with Tin, ensures efficient conductivity even in demanding environments. With a maximum operating temperature of 105°C, this socket guarantees stable performance under pressure. Its straight body orientation and 1.27 mm pitch make for easy installation, while the Right polarization ensures proper alignment. RoHS compliant and designed for 1 A amperage, this socket is a must-have for any industrial or electronic application requiring secure memory connections.